
S1125-APPLICATOR | |
---|---|
DigiKey Part Number | S1125-APPLICATOR-ND |
Manufacturer | |
Manufacturer Product Number | S1125-APPLICATOR |
Description | ADHESIVES & SEALANTS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy Adhesive, 2 Part | |
Features | Heat Resistant | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) or Below | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $905.44000 | $905.44 |
10 | $702.29700 | $7,022.97 |
25 | $639.01720 | $15,975.43 |
50 | $596.59280 | $29,829.64 |
100 | $558.35930 | $55,835.93 |