
737816-1 | |
---|---|
DigiKey Part Number | 2266-737816-1-ND |
Manufacturer | |
Manufacturer Product Number | 737816-1 |
Description | CONN TERM WIRE PIN 20AWG BLACK |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 16.20mm | |
Length - Pin | 8.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.38416 | $768.32 |