
RT555-2-0-SP | |
---|---|
DigiKey Part Number | RT555-2-0-SP-25-ND |
Manufacturer | |
Manufacturer Product Number | RT555-2-0-SP |
Description | HEAT SHRINK TUBING 25' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13,079.17000 | $13,079.17 |
5 | $12,612.01600 | $63,060.08 |
10 | $12,425.17500 | $124,251.75 |
25 | $12,144.90680 | $303,622.67 |
50 | $11,864.63840 | $593,231.92 |


