
RT555-2-0-SP | |
---|---|
DigiKey Part Number | RT555-2-0-SP-05-ND |
Manufacturer | |
Manufacturer Product Number | RT555-2-0-SP |
Description | HEAT SHRINK TUBING 5' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 2 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,616.71000 | $2,616.71 |
5 | $2,523.24000 | $12,616.20 |
10 | $2,485.85000 | $24,858.50 |
25 | $2,429.78000 | $60,744.50 |
50 | $2,373.70700 | $118,685.35 |


