RT-375-1/4-X-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $7.39913
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $34.23947
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $38.18805
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 461
Unit Price: $318.59000
Datasheet
RT-375 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1/4-X-STK

DigiKey Part Number
484-RT-375-1/4-X-STK-ND
Manufacturer
Manufacturer Product Number
RT-375-1/4-X-STK
Description
HEATSHRINK 1/4" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,250$34.23947$42,799.34