RP-4800 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.10-0-SP

DigiKey Part Number
RP-4800-NO.10-0-SP-05-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.10-0-SP
Description
HEATSHRINK TUBING 1 1/2" 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 4 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1-1/2" X 60M BLACK
In-Stock: 210
Unit Price: $278.24017
HEATSHRINK TUBING 1 1/2" 1=1M
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 1 1/2" 1=25M
In-Stock: 0
Unit Price: