
RNF-3000-6/2-8-SP | |
|---|---|
DigiKey Part Number | A119822-150-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-6/2-8-SP |
Description | HEATSHRINK 0.236" GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Gray 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.01035 | $54,031.05 |
Other Suppliers on DigiKey


