003347-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/8-YO-SP

DigiKey Part Number
RNF-100-3/8-YO-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/8-YO-SP
Description
HEATSHRINK 3/8" YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/8" X 60M BLACK
In-Stock: 14
Unit Price: $945.49000
HEATSHRINK 3/8" RED
In-Stock: 0
Unit Price: $9.90850
HEATSHRINK 3/8" BLUE
In-Stock: 0
Unit Price: $3.09971
HEATSHRINK 3/8" WHITE
In-Stock: 0
Unit Price: $3.09971
HEATSHRINK 3/8" BROWN
In-Stock: 0
Unit Price: $4.53103
Alternate Length
HEATSHRINK 3/8" X 4' YELLOW
In-Stock: 0
Unit Price: $13.33784