RNF-100-3/32-CL-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $7.54553
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $1.79371
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 7
Unit Price: $1,335.87000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 493
Unit Price: $20.23000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/32-CL-SP

DigiKey Part Number
484-RNF-100-3/32-CL-SP-3-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/32-CL-SP
Description
HEATSHRINK 0.093" X 3M CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
9.84' (3.00m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 0.093" X 150M CLEAR
In-Stock: 0
Unit Price: $7.54553
HEATSHRINK 0.093" X 5M CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 10M CLEAR
In-Stock: 0
Unit Price: