
RL0111-0.50-9 | |
---|---|
DigiKey Part Number | 484-RL0111-0.50-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL0111-0.50-9 |
Description | HOOK-UP STRND 0.50MM2 WHT METER |
Customer Reference | |
Detailed Description | 0.50mm² Hook-Up Wire 19/0.0071" White 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |