
RAYRIM-NR9-0-SP | |
|---|---|
DigiKey Part Number | A109027-50-ND |
Manufacturer | |
Manufacturer Product Number | RAYRIM-NR9-0-SP |
Description | GROMMET EDGE SOLID PO BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.165" ~ 0.177" (4.20mm ~ 4.50mm) | |
Panel Cutout Dimensions | Edging - 164.1' L (50.00m) | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $63.04339 | $94,565.09 |


