
MT2000-1.0-2-SP | |
|---|---|
DigiKey Part Number | MT2000-1.0-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT2000-1.0-2-SP |
Description | HEATSHRINK 0.038" RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.038" (0.97mm) 2.5 to 1 Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.038" (0.97mm) | |
Inner Diameter - Recovered | 0.018" (0.45mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $19.52620 | $97,631.00 |


