
MTCC2R-020-020-01 | |
---|---|
DigiKey Part Number | MTCC2R-020-020-01-ND |
Manufacturer | |
Manufacturer Product Number | MTCC2R-020-020-01 |
Description | CONN RCPT WITH EARS 2INCH WIDE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MTC Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | MTC Series | |
Features | Cable Clamp | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,183.86000 | $1,183.86 |
10 | $1,065.37700 | $10,653.77 |