
MTCB2X-XXX-205 | |
---|---|
DigiKey Part Number | A144487-ND |
Manufacturer | |
Manufacturer Product Number | MTCB2X-XXX-205 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Insert Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,016.85000 | $1,016.85 |
10 | $864.36400 | $8,643.64 |
25 | $810.30080 | $20,257.52 |
50 | $771.67640 | $38,583.82 |
100 | $755.20670 | $75,520.67 |