MP-381064-10-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-381064-10-8A

DigiKey Part Number
MP-381064-10-8A-ND
Manufacturer
Manufacturer Product Number
MP-381064-10-8A
Description
LABEL ID PRODUCT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Die Cut 1.50" x 0.25" (38.1mm x 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
10000 per Roll
Part Status
Active
Label Type
Die Cut
For Use With/Related Products
Thermal Transfer Printer
Material
Metallized Polyester
Label Size
1.50" x 0.25" (38.1mm x 6.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,038
Check for Additional Incoming Stock
All prices are in HKD
10000 per Roll
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52700$5.27
25$0.46760$11.69
50$0.42800$21.40
100$0.39270$39.27
250$0.35100$87.75
500$0.32286$161.43
1,000$0.29759$297.59
5,000$0.24800$1,240.00