
MP-191064-10-8A | |
---|---|
DigiKey Part Number | MP-191064-10-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-191064-10-8A |
Description | LABEL METAL POLY 19.1X6.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.75" x 0.25" (19.1mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 0.75" x 0.25" (19.1mm x 6.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30500 | $3.05 |
25 | $0.28960 | $7.24 |
50 | $0.27820 | $13.91 |
100 | $0.26920 | $26.92 |
250 | $0.25616 | $64.04 |
500 | $0.24696 | $123.48 |
1,000 | $0.23815 | $238.15 |
5,000 | $0.21887 | $1,094.35 |