
MFT-MT2000-NO.2-0-SP | |
---|---|
DigiKey Part Number | 484-MFT-MT2000-NO.2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MFT-MT2000-NO.2-0-SP |
Description | HEATSHRINK 0.024" BLACK FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.024" (0.61mm) 2.5 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.024" (0.61mm) | |
Inner Diameter - Recovered | 0.012" (0.30mm) | |
Recovered Wall Thickness | 0.006" (0.15mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 2000.0' (609.6m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $55.87244 | $111,744.88 |
