MFT-MT2000-NO.2-0-SP.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFT-MT2000-NO.2-0-SP

DigiKey Part Number
MFT-MT2000-NO.2-0-SP-ND
Manufacturer
Manufacturer Product Number
MFT-MT2000-NO.2-0-SP
Description
HEATSHRINK 0.024" BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.024" (0.61mm) 2.5 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.024" (0.61mm)
Inner Diameter - Recovered
0.012" (0.30mm)
Recovered Wall Thickness
0.006" (0.15mm)
Material
Features
Strain Resistant
Color
Operating Temperature
-40°C ~ 105°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
2,000$41.83078$83,661.56
Manufacturers Standard Package
Alternate Color
HEAT SHRINK PO 2.5:1 .024" CLR
In-Stock: 0
Unit Price: $45.38877
Alternate Length
HEATSHRINK 0.024" BLACK FOOT
In-Stock: 0
Unit Price: $55.72991