
HT-200-3/8-X-SP | |
---|---|
DigiKey Part Number | HT-200-3/8-X-SP-25-ND |
Manufacturer | |
Manufacturer Product Number | HT-200-3/8-X-SP |
Description | HEAT SHRINK 3/8" CLEAR 25M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | ||
Shrinkage Ratio | ||
Length | 82.0' (25.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,852.08000 | $3,852.08 |
2 | $3,542.80500 | $7,085.61 |
3 | $3,373.50000 | $10,120.50 |
5 | $3,171.72400 | $15,858.62 |
7 | $3,091.63286 | $21,641.43 |




