
RNF-150-3/8-0-SP | |
---|---|
DigiKey Part Number | 484-RNF-150-3/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-3/8-0-SP |
Description | HEATSHRINK 3/8" X 60M BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 196.8' (60.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,511.77000 | $3,511.77 |
2 | $3,229.91000 | $6,459.82 |
3 | $3,075.64000 | $9,226.92 |
5 | $2,891.75400 | $14,458.77 |
7 | $2,871.92143 | $20,103.45 |