
HFT5000-30/15-0-305MM | |
|---|---|
DigiKey Part Number | HFT5000-30/15-0-305MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-30/15-0-305MM |
Description | HEATSHRINK FAB 2:1 1.18" 305MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 12.008" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 12.008" (305.00mm) | |
Diameter - Inner, Recovered | 0.59" (15.0mm) | |
Diameter - Inner, Supplied | 1.18" (30.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.14840 | $7,148.40 |






