HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTC0311-0.35-9

DigiKey Part Number
FLHTC0311-0.35-9-ND
Manufacturer
Manufacturer Product Number
FLHTC0311-0.35-9
Description
HOOK-UP STRND 600V WHITE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hook-Up Wire 19/0.0059" White 600V 16404' (5000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
-
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.046" (1.17mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
16404' (5000.0m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 3557
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,808
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
16,404$2.81299$46,144.29
Manufacturers Standard Package