
1765813001 | |
---|---|
DigiKey Part Number | 844-1765813001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1765813001 |
Description | FLHTC0311-0.35-2 FEET |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/35 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/35 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
2 | $7.16000 | $14.32 |
3 | $6.97000 | $20.91 |
5 | $6.73400 | $33.67 |
7 | $6.57429 | $46.02 |
10 | $6.41300 | $64.13 |
25 | $6.01600 | $150.40 |
50 | $5.72780 | $286.39 |
100 | $5.45210 | $545.21 |