
ET46132001 | |
|---|---|
DigiKey Part Number | 484-ET46132001-ND |
Manufacturer | |
Manufacturer Product Number | ET46132001 |
Description | SHRINK TUBE ORANGE 3:1 27MM |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.063" (27.00mm) 3 to 1 Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.063" (27.00mm) | |
Inner Diameter - Recovered | 0.354" (8.99mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |

