
EG40970001 | |
|---|---|
DigiKey Part Number | 484-EG40970001-ND |
Manufacturer | |
Manufacturer Product Number | EG40970001 |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.225" (5.72mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.180" (29.97mm) | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.75247 | $11,287.05 |

