MFR Recommended

EC6277-000 | |
|---|---|
DigiKey Part Number | EC6277-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6277-000 |
Description | WIRE MARKER PUSH ON 6MM WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Push On | |
Size | 0.24" L (6.0mm) | |
Cable Diameter | 0.311" ~ 0.500" (7.90mm ~ 12.70mm) | |
Legend | 0 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |

