
EC6124-000 | |
---|---|
DigiKey Part Number | EC6124-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6124-000 |
Description | WIRE MARKER PUSH ON 6MM VIOLET |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) Violet Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Push On | |
Size | 0.24" L (6.0mm) | |
Cable Diameter | 0.217" ~ 0.350" (5.50mm ~ 8.90mm) | |
Legend | 7 | |
Color | Violet | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |