
EC1126-000 | |
---|---|
DigiKey Part Number | A105385CT-ND - Cut Tape (CT) A105385TR-ND |
Manufacturer | |
Manufacturer Product Number | EC1126-000 |
Description | WIRE MARKER PUSH ON 4.5MM WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Spool | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.150" ~ 0.248" (3.80mm ~ 6.30mm) | |
Legend | 1 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.25600 | $6.40 |
50 | $0.23640 | $11.82 |
100 | $0.21840 | $21.84 |
250 | $0.19576 | $48.94 |
500 | $0.18064 | $90.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
25 | $0.24960 | $6.24 |
50 | $0.23820 | $11.91 |
100 | $0.22740 | $22.74 |
250 | $0.21284 | $53.21 |
500 | $0.20264 | $101.32 |
1,000 | $0.19288 | $192.88 |
2,500 | $0.18077 | $451.92 |