cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/4-0-SP

DigiKey Part Number
DWP-125-1/4-0-SP-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/4-0-SP
Description
HEATSHRINK 0.252" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.057" (1.45mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
HEATSHRINK POLY 1/4"X4' BLK
In-Stock: 1194
Unit Price: $54.17000
HEATSHRINK 0.252" BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.252" X 0.125' BLACK
In-Stock: 0
Unit Price: $1.17952
HEATSHRINK 0.252" X 0.104' BLACK
In-Stock: 0
Unit Price: $0.97334
HEATSHRINK 0.252" X 0.167' BLACK
In-Stock: 0
Unit Price: