
D-436-37CS9376 | |
|---|---|
DigiKey Part Number | 484-D-436-37CS9376-ND |
Manufacturer | |
Manufacturer Product Number | D-436-37CS9376 |
Description | D-436-37CS9376 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1058-2680 CMA Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1058-2680 CMA | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Shelf Life | 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $17.21227 | $44,751.90 |


