
CP-381064-10-X | |
---|---|
DigiKey Part Number | CP-381064-10-X-ND |
Manufacturer | |
Manufacturer Product Number | CP-381064-10-X |
Description | CP-381064-10-X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Clear | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 0.250" (6.35mm) 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $1.08281 | $43,312.40 |