
CGPT-24/8-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-24/8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-24/8-0-SP |
Description | HEAT SHRINK 24MM BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.05000 | $95.05 |
| 5 | $78.25600 | $391.28 |
| 10 | $71.97400 | $719.74 |
| 20 | $66.19400 | $1,323.88 |
| 50 | $59.26340 | $2,963.17 |
| 100 | $54.53710 | $5,453.71 |


