CF3733-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 35
Unit Price: $234.51000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $110.57683
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $171.60033
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 8
Unit Price: $472.21000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $407.39017
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $231.81983
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $278.18450
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $366.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $281.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $42.87731
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF3733-000

DigiKey Part Number
CF3733-000-ND
Manufacturer
Manufacturer Product Number
CF3733-000
Description
HEATSHRINK 1-1/2" X 4' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.140" (3.56mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price: $231.81983