cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSTS-15X4

DigiKey Part Number
BSTS-15X4-ND
Manufacturer
Manufacturer Product Number
BSTS-15X4
Description
HEATSHRINK TUBING SIZE 15X4'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.140" (3.56mm)
Material
Features
Abrasion Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$234.51000$234.51
5$193.07400$965.37
10$177.57900$1,775.79
20$163.32100$3,266.42
50$146.96860$7,348.43
Manufacturers Standard Package
Alternate Color
HEATSHRINK TUBING SIZE 15X4'
In-Stock: 0
Unit Price: $110.57683