
C5E-24B114-Y1F-0 | |
---|---|
DigiKey Part Number | 484-C5E-24B114-Y1F-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24B114-Y1F-0 |
Description | CABLE CAT5E 8COND 24AWG BLK FEET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.328" (8.33mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 115°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.30000 | $142.30 |
2 | $135.56500 | $271.13 |
3 | $131.70333 | $395.11 |
5 | $127.02400 | $635.12 |
7 | $124.01000 | $868.07 |
10 | $120.89100 | $1,208.91 |
25 | $113.16720 | $2,829.18 |
50 | $107.60520 | $5,380.26 |
100 | $102.26960 | $10,226.96 |