
B-152-9005 | |
---|---|
DigiKey Part Number | 484-B-152-9005-ND |
Manufacturer | |
Manufacturer Product Number | B-152-9005 |
Description | B-152-9005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.125" (3.18mm), 0.275" (6.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.125" (3.18mm), 0.275" (6.99mm) | |
Length | 1.655" (42.04mm) | |
Color | Transparent - Clear | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,600 | $16.80226 | $94,092.66 |