HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-18-9

DigiKey Part Number
82A0111-18-9-ND
Manufacturer
Manufacturer Product Number
82A0111-18-9
Description
HOOK-UP STRND 18AWG 600V WHITE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 259/42 White 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
259/42
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$14.08438$28,168.76
Manufacturers Standard Package