
602399-000 | |
---|---|
DigiKey Part Number | 602399-000-ND |
Manufacturer | |
Manufacturer Product Number | 602399-000 |
Description | CONN WIRE CAP 7000-1800 CMA TWST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Solder 7000-18000 CMA Blue, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | 1 | |
Termination | Solder | |
Wire Gauge | 7000-18000 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Blue Stripe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.01662 | $25,016.62 |