
55PC0716-18-9CS2502 | |
---|---|
DigiKey Part Number | 55PC0716-18-9CS2502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0716-18-9CS2502 |
Description | HOOK-UP DL STRND 18AWG WHT FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 White 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.80000 | $34.80 |
2 | $33.12500 | $66.25 |
3 | $32.21333 | $96.64 |
5 | $31.07400 | $155.37 |
7 | $30.34143 | $212.39 |
10 | $29.58800 | $295.88 |
25 | $27.72240 | $693.06 |
50 | $26.38100 | $1,319.05 |
100 | $25.09520 | $2,509.52 |