
53702-1 | |
|---|---|
DigiKey Part Number | 53702-1-ND |
Manufacturer | |
Manufacturer Product Number | 53702-1 |
Description | HEATSHRINK 3/8" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 1.100" (27.94mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |


