44A0111-26-0-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-16-9/90

DigiKey Part Number
44A0121-16-9/90-ND
Manufacturer
Manufacturer Product Number
44A0121-16-9/90
Description
CABLE 2COND 16AWG BLK/WHITE
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
-
Length
-
Jacket Color
Black, White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE 2CON 16AWG BLK/WHT 1000'
In-Stock: 0
Unit Price: $6.51064
CABLE 2COND 16AWG WHITE
In-Stock: 0
Unit Price: $6.47832