
44A0111-10-9-MX | |
|---|---|
DigiKey Part Number | 44A0111-10-9-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-10-9-MX |
Description | HOOK-UP DL STRND 10AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.129" (3.28mm) |
Series | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/26 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.36540 | $24,365.40 |


