
22759/34-4-0 | |
|---|---|
DigiKey Part Number  | 22759/34-4-0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 22759/34-4-0  | 
Description  | HOOK-UP DUAL WALL STRND 4AWG BLK  | 
Customer Reference  | |
Detailed Description  | 4 AWG Hook-Up, Dual Wall Wire 133/25 Black 600V  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | 133/25  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.310" (7.87mm)  | |
Jacket (Insulation) Thickness  | 0.009" (0.23mm)  | |
Length  | -  | |
Voltage  | 600V  | |
Operating Temperature  | -65°C ~ 150°C  | |
Jacket Color  | ||
Ratings  | -  | |
Features  | -  | |
Grade  | Military  | |
Qualification  | MIL-W-22759 and MIL-C-27500  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $73.88603 | $147,772.06 | 

