cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-30-6

DigiKey Part Number
22759/33-30-6-25-ND
Manufacturer
Manufacturer Product Number
22759/33-30-6
Description
HOOK-UP STRND 30AWG BLUE 25'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Blue 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$261.94000$261.94
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 30AWG BLUE FEET
In-Stock: 1741
Unit Price: $16.88000
HOOK-UP STRND 30AWG BLUE 500'
In-Stock: 0
Unit Price: $4,099.70000
HOOK-UP STRND 30AWG BLUE 100'
In-Stock: 0
Unit Price: $930.55000
HOOK-UP STRND 30AWG BLUE 50'
In-Stock: 0
Unit Price: $492.19000
HOOK-UP STRND 30AWG 600V BLUE 5'
In-Stock: 0
Unit Price: $58.04000