22759/33-30-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-30-6

DigiKey Part Number
22759/33-30-6-DS-ND
Manufacturer
Manufacturer Product Number
22759/33-30-6
Description
HOOK-UP STRND 30AWG BLUE FEET
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,744
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$16.88000$16.88
2$16.09500$32.19
3$15.64000$46.92
5$15.09800$75.49
7$14.74714$103.23
10$14.38100$143.81
25$13.48400$337.10
50$12.83540$641.77
100$12.21380$1,221.38
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 30AWG BLUE 500'
In-Stock: 0
Unit Price: $4,099.70000
HOOK-UP STRND 30AWG BLUE 100'
In-Stock: 0
Unit Price: $930.55000
HOOK-UP STRND 30AWG BLUE 50'
In-Stock: 0
Unit Price: $492.19000
HOOK-UP STRND 30AWG BLUE 25'
In-Stock: 0
Unit Price: $261.94000
HOOK-UP STRND 30AWG 600V BLUE 5'
In-Stock: 0
Unit Price: $58.04000