HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-26-1

DigiKey Part Number
22759/33-26-1-ND
Manufacturer
Manufacturer Product Number
22759/33-26-1
Description
HOOK-UP DL STRND 26AWG BROWN
Customer Reference
Detailed Description
26 AWG Hook-Up, Dual Wall Wire 19/38 Brown 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 6,675 View Now

Other Suppliers on DigiKey

6,675In Stock
Ships from WEC
Alternate Color
HOOK-UP DL STRND 26AWG BLACK
In-Stock: 0
Unit Price: $4.03025
HOOK-UP STRND 24AWG WHITE
In-Stock: 324645
Unit Price: $8.85785