cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-22-9

DigiKey Part Number
22759/32-22-9-50-ND
Manufacturer
Manufacturer Product Number
22759/32-22-9
Description
HOOK-UP DL STRND 22AWG WHT 50'
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-65°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$222.03000$222.03
Manufacturers Standard Package
Alternate Length
HOOK-UP DL STRND 22AWG WHT FEET
In-Stock: 622
Unit Price: $8.87000
HOOK-UP DL STRND 22AWG WHT 1'
In-Stock: 0
Unit Price: $6.73000
HOOK-UP DL STRND 22AWG WHT 5'
In-Stock: 0
Unit Price: $26.60000
HOOK-UP DL STRND 22AWG WHT 25'
In-Stock: 0
Unit Price: $120.70000
HOOK-UP DL STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: $414.16000