
22759/32-22-9 | |
---|---|
DigiKey Part Number | 22759/32-22-9-01-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-22-9 |
Description | HOOK-UP DL STRND 22AWG WHT 1' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
5 | $5.97800 | $29.89 |
10 | $5.68200 | $56.82 |
25 | $5.33400 | $133.35 |
50 | $5.06780 | $253.39 |
100 | $4.82970 | $482.97 |
250 | $4.53772 | $1,134.43 |
500 | $4.29896 | $2,149.48 |
1,000 | $4.11322 | $4,113.22 |




