
2026H242A-9 | |
---|---|
DigiKey Part Number | 2026H242A-9-ND |
Manufacturer | |
Manufacturer Product Number | 2026H242A-9 |
Description | CABLE TWINAXIAL 26AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 26 AWG 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 19 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Shield Type | Braid | |
Impedance | 120 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.051" (1.30mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 92% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $69.85735 | $349,286.75 |