Twinaxial Cable 26 AWG 5000.0' (1524.00m) 120 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026G2424-9

DigiKey Part Number
2026G2424-9-ND
Manufacturer
Manufacturer Product Number
2026G2424-9
Description
CABLE TWINAXIAL 26AWG 5000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 26 AWG 5000.0' (1524.00m) 120 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
26 AWG
Conductor Strand
19 Strands / 38 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.115" (2.92mm)
Shield Type
Braid
Impedance
120 Ohms
Length
5000.0' (1524.00m)
Jacket Color
White
Usage
RF Signal
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.047" (1.19mm)
Shield Material
Copper, Tinned
Shield Coverage
92%
VoP, Velocity of Propagation
77.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$109.21386$546,069.30
Manufacturers Standard Package